The TRR01MZPF8660 is a 1% tolerance, 866 ohm SMD resistor from Rohm, packaged in a 0402 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. This RoHS compliant resistor features anti-sulfur properties and is available in cut tape packaging.
Sign in to ask questions about the Rohm TRR01MZPF8660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPF8660 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 866R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPF8660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
