
The TRR01MZPJ202 is a 2kR, 5% tolerance chip resistor with a 0402 package. It is designed for high-temperature operation, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in cut tape and features anti-sulfur properties. It is compliant with RoHS regulations and has a maximum power dissipation of 63mW.
Sign in to ask questions about the Rohm TRR01MZPJ202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR01MZPJ202 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR01MZPJ202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.