The TRR01MZPJ223 is a 22kΩ 5% chip resistor from Rohm, packaged in a 0402 case and available on tape and reel. It features anti-sulfur properties and is lead free. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. It is RoHS compliant and suitable for use in high-temperature applications.
Rohm TRR01MZPJ223 technical specifications.
| Package/Case | 0402 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0402 |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.