
The TRR03EZPF1000 is a 100 ohm, 1% tolerance SMT resistor from Rohm, packaged in a 0603 case. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW. The resistor is available in a cut tape packaging format and is RoHS compliant.
Sign in to ask questions about the Rohm TRR03EZPF1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR03EZPF1000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR03EZPF1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.