
The TRR03EZPF1020 is a 1% tolerance, 102 ohm chip resistor from Rohm, packaged in a 0603 case. It features anti-sulfur properties and is available in quantities of 5000 units per reel. The resistor has a maximum power dissipation of 100mW and operates over a temperature range of -55°C to 155°C. It is RoHS compliant and suitable for use in a variety of applications.
Rohm TRR03EZPF1020 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 102R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.