
The TRR03EZPF1052 is a 10.5kR 1% chip resistor from Rohm, packaged in a 0603 case with a height of 0.022inch and a length of 0.063inch. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is RoHS compliant and available in quantities of 5000, packaged in cut tape.
Rohm TRR03EZPF1052 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 10.5kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.