
The TRR03EZPF1621 is a 1.62k ohm, 1% tolerance, 100mW power dissipation SMD chip resistor from Rohm. It features anti-sulfur properties and is available in a 0603 package with a height of 0.022 inch and a length of 0.063 inch. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is packaged in cut tape quantities of 5000.
Sign in to ask questions about the Rohm TRR03EZPF1621 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR03EZPF1621 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 1.62kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR03EZPF1621 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.