The TRR03EZPF1910 is a 191 ohm, 1% tolerance, chip resistor from Rohm. It has a maximum power dissipation of 100mW and is available in a 0603 package. The resistor is RoHS compliant and has a resistance of 191 ohms. It operates over a temperature range of -55°C to 155°C and is packaged in cut tape quantities of 5000.
Sign in to ask questions about the Rohm TRR03EZPF1910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR03EZPF1910 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 191R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR03EZPF1910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.