
The TRR03EZPF2371 is a 2.37kR 1% SMD chip resistor from Rohm with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 100mW and is packaged in a 0603 case. The resistor is RoHS compliant and features anti-sulfur properties. It is available in a cut tape packaging format with two terminations.
Rohm TRR03EZPF2371 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 2.37kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.