The TRR03EZPF2702 is a 27kR, 1% tolerance, 100mW power dissipation chip resistor from Rohm, packaged in a 0603 case. It features anti-sulfur properties and is RoHS compliant. Operating temperature range is -55°C to 155°C. The resistor is available in cut tape packaging.
Rohm TRR03EZPF2702 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.