The TRR03EZPF2741 is a 2.74k ohm, 1% tolerance, chip resistor with a maximum power dissipation of 100mW. It is packaged in a 0603 case, measuring 0.022inch in height, 0.063inch in length, and 0.031inch in width. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is available in quantities of 5000, packaged on cut tape.
Rohm TRR03EZPF2741 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 2.74kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR03EZPF2741 to view detailed technical specifications.
No datasheet is available for this part.