
Res Anti Sulfur 0603 3K Ohm 1/10W 1% SMD
Rohm TRR03EZPF3001 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Size Code | 0603 |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.