
The TRR03EZPF3320 is a 332 ohm, 1% tolerance, chip resistor with a maximum power dissipation of 100mW. It is available in a 0603 package and is packaged on cut tape. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Rohm TRR03EZPF3320 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 332R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.