
The TRR Series 93.1R 1% 100mW 0603 SMD Resistor from Rohm features anti-sulfur properties and is available in a 0603 package with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 93.1 ohms and a tolerance of 1%. The resistor is packaged in cut tape quantities of 5000 units.
Rohm TRR03EZPF93R1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 93.1R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.