
The TRR10EZPF1182 is a fixed chip resistor from Rohm with a resistance of 11.8kR and a tolerance of 1%. It is available in a 0805 package and is rated for operation between -55°C and 155°C. The resistor has a maximum power dissipation of 125mW and is packaged in cut tape quantities of 5000. It features anti-sulfur properties and is suitable for use in a variety of applications.
Rohm TRR10EZPF1182 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 11.8kR |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.