The TRR10EZPF1502 is a 15kR, 1% tolerance, chip resistor from Rohm, packaged in the 0805 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. This resistor is RoHS compliant and features anti-sulfur properties. It is available in cut tape packaging with two terminations.
Sign in to ask questions about the Rohm TRR10EZPF1502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR10EZPF1502 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR10EZPF1502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.