
The TRR10EZPF1820 is a fixed chip resistor from Rohm with a resistance of 182 ohms and a tolerance of 1%. It has a maximum power dissipation of 125 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 0805 case, suitable for surface mount applications, and is available on cut tape.
Rohm TRR10EZPF1820 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 182R |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
