
The TRR10EZPF21R5 is a 21.5 ohm, 1% tolerance chip resistor from Rohm, packaged in an 0805 case code. It features anti-sulfur properties and has a maximum operating temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 125mW and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 21.5R |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |