
The TRR10EZPF2430 is a 243 ohm, 1% tolerance, chip resistor from Rohm's TRR series. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 0805 case, measuring 0.026inch in height, 0.079inch in length, and 0.049inch in width. It is available in quantities of 5000, packaged in cut tape.
Rohm TRR10EZPF2430 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 243R |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.