
The TRR10EZPF3162 is a 31.6k ohm, 1% tolerance, chip resistor from Rohm. It is available in the 0805 package and is packaged in cut tape. The resistor has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. It features anti-sulfur properties and has two terminations.
Rohm TRR10EZPF3162 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 31.6kR |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.