
The TRR10EZPF 3400 Ohm 1% Chip Resistor 0805 is a fixed resistor from Rohm with a resistance of 340 ohms and a tolerance of 1%. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 0805 case, which is 0.026 inches high and 0.079 inches long. It is available in quantities of 5000 and is packaged in cut tape.
Rohm TRR10EZPF3400 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 340R |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.