
The TRR10EZPF4223 is a 1% tolerance, 125mW power dissipation chip resistor from Rohm, packaged in the 0805 case. It has a resistance of 422kΩ and is available in a single unit quantity on cut tape. The operating temperature range is from -55°C to 155°C. This resistor features anti-sulfur properties and is suitable for use in a variety of applications.
Sign in to ask questions about the Rohm TRR10EZPF4223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR10EZPF4223 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 422kR |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR10EZPF4223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.