The TRR10EZPF4301 is a 4.3kR 1% SMD resistor from Rohm, packaged in the 0805 case. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. This resistor is RoHS compliant and features anti-sulfur properties. It is available in a package quantity of 5000 units, packaged in cut tape.
Rohm TRR10EZPF4301 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 4.3kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.