The TRR10EZPF5110 is a 511R 1% chip resistor from Rohm, packaged in the 0805 case code. It features anti-sulfur properties and operates between -55°C and 155°C. The maximum power dissipation is 125mW, and it is available on cut tape.
Rohm TRR10EZPF5110 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 511R |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.