
The TRR10EZPF5622 is a 56.2kR 1% chip resistor from Rohm, featuring a 0805 package and operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 125mW and is packaged in cut tape. The resistor has a height of 0.026inch, length of 0.079inch, and width of 0.049inch.
Sign in to ask questions about the Rohm TRR10EZPF5622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR10EZPF5622 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 56.2kR |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR10EZPF5622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.