
The TRR18EZPF1202 is a 12kR, 1% chip resistor from Rohm, packaged in a 1206 case. It features anti-sulfur properties and operates over a temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 250mW and is available in quantities of 5000, packaged in cut tape.
Rohm TRR18EZPF1202 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.