The TRR18EZPF1300 is a 130 ohm, 1% tolerance, chip resistor with a maximum power dissipation of 250mW. It is available in a 1206 package and is packaged in cut tape quantities of 5000. The resistor is RoHS compliant and features anti-sulfur properties. It operates over a temperature range of -55°C to 155°C.
Rohm TRR18EZPF1300 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.
