
The TRR18EZPF1303 is a 130kR 1% 250mW SMD resistor from Rohm with a 1206 package. It has a maximum operating temperature range of -55°C to 155°C and is RoHS compliant. The resistor is available in a package quantity of 5000 units, packaged in cut tape. It features anti-sulfur properties and has a height of 0.026inch, length of 0.126inch, and width of 0.063inch.
Rohm TRR18EZPF1303 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 130kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.