The TRR18EZPF3300 is a 1% tolerance, 330 ohm chip resistor from Rohm. It features anti-sulfur properties and is available in a 1206 package. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. It is packaged in cut tape quantities of 5000 units and is RoHS compliant.
Sign in to ask questions about the Rohm TRR18EZPF3300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR18EZPF3300 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR18EZPF3300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.