
The TRR18EZPF5101 is a 5.1k ohm, 1% tolerance, 250mW power dissipation SMD resistor from Rohm, packaged in a 1206 case. It has a maximum operating temperature range of -55°C to 155°C and is RoHS compliant. The resistor is available in a package quantity of 5000 units, packaged in cut tape.
Sign in to ask questions about the Rohm TRR18EZPF5101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR18EZPF5101 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR18EZPF5101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.