
The TRR18EZPF5111 is a 5.11kR 1% chip resistor from Rohm, packaged in a 1206 case. It features anti-sulfur properties and operates over a temperature range of -55°C to 155°C. The maximum power dissipation is 250mW, and it is available in cut tape packaging.
Sign in to ask questions about the Rohm TRR18EZPF5111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm TRR18EZPF5111 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 5.11kR |
| Series | TRR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm TRR18EZPF5111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.