
The TRR18EZPF6040 is a fixed chip resistor from Rohm with a resistance of 604 ohms and a tolerance of 1%. It is available in a 1206 package with a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in cut tape quantities of 5000 units.
Rohm TRR18EZPF6040 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 604R |
| Series | TRR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.