Rohm UCR03EVPFLR470 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | UCR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm UCR03EVPFLR470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
