The UCR03EWPFSR043 is a fixed resistor from Rohm with a resistance of 43 milliohms and a tolerance of 1%. It has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 0603 case, which is 0.024 inches high, 0.063 inches long, and 0.034 inches wide.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm UCR03EWPFSR043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 43mR |
| Series | UCR |
| Tolerance | 1% |
| Width | 0.034inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm UCR03EWPFSR043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.