The UCR18EVHFSR020 is a 1% tolerance, 20 milliohm chip resistor with a maximum power dissipation of 500 milliwatts. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 1206 case, measuring 0.026 inches in height, 0.126 inches in length, and 0.063 inches in width. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Rohm UCR18EVHFSR020 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | UCR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.
