The UCR18EVHFSR030 is a 1% thick film chip resistor from Rohm with a resistance of 30mR. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is lead free. It is also compliant with AEC-Q200 and RoHS standards.
Rohm UCR18EVHFSR030 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 30mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | UCR |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.