Zener Diode, 56V V(Z), 6.19%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN
Checking distributor stock and pricing after the page loads.
Rohm UDZLVFHTE-1756 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.