
Unidirectional Zener Diode, 12V DC Rated Voltage, 2% Voltage Tolerance, 200mW Power Dissipation. Features 30 Ohm impedance, 5mA Zener current, and 100mA max reverse current. Operates from -55°C to 150°C. Surface mountable in a MINIMOLD (UMD2, SC-76) package with 2 pins. RoHS compliant and lead-free.
Sign in to ask questions about the Rohm UDZSTE-1712B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm UDZSTE-1712B technical specifications.
| Height | 0.7mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100mA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 2% |
| Width | 1.25mm |
| Working Voltage | 12V |
| Zener Current | 5mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UDZSTE-1712B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
