
The UDZSTE-172.0B is a Zener diode from Rohm with an impedance of 100R. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 200mW. The diode is surface mountable and comes in a single unit per cut tape packaging.
Sign in to ask questions about the Rohm UDZSTE-172.0B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm UDZSTE-172.0B technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 4% |
| Zener Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UDZSTE-172.0B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
