Rohm UDZVTE-1712B technical specifications.
| Package/Case | SOD-323-2 |
| Height | 0.7mm |
| Impedance | 30R |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.001164oz |
| Width | 1.25mm |
| Zener Current | 5mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UDZVTE-1712B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
