Mosfet 2N-CH 30V .1A SOT-363
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 30V |
| RoHS | Compliant |