
The UM6K31NTN is a 2 N-Channel JFET from Rohm with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 250mA and a drain to source voltage of 60V. The device features a drain to source resistance of 1.7R and an input capacitance of 15pF. It is lead free and RoHS compliant, and is packaged in a tape and reel format with 3000 units per package.
Rohm UM6K31NTN technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 1.7R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 28ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 15pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm UM6K31NTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.