
N-channel silicon JFET for small signal applications. Features 50V drain-to-source voltage and 200mA continuous drain current. Offers low on-resistance of 2.2 Ohms, with turn-on delay of 4ns and turn-off delay of 15ns. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 120mW. Surface mountable in a 6-pin UMT6 package, this lead-free and RoHS compliant component is suitable for demanding electronic designs.
Sign in to ask questions about the Rohm UM6K33NTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm UM6K33NTN technical specifications.
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 55ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 25pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm UM6K33NTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
