
N-channel silicon JFET with 2 elements, designed for small signal applications. Features a 50V breakdown voltage and a maximum drain current of 0.2A. Housed in a compact UMT6 (SC-88) package with 6 terminals, offering dual terminal positioning. Operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Rohm UM6K34NTCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm UM6K34NTCN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm UM6K34NTCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.