
ROHM, UMD2NTR, Dual NPN+PNP Digital Transistor, 100 mA 22 k, Ratio Of 1, 6-Pin UMT
Rohm UMD2N technical specifications.
| Height | 0.9mm |
| Length | 2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.