
NPN digital bipolar junction transistor (BJT) in a 6-pin UMT package for surface mounting. Features a maximum collector-emitter voltage of 12V (TR1) or 50V (TR2) and a maximum continuous DC collector current of 500mA (TR1) or 100mA (TR2). Offers a maximum power dissipation of 150mW, with a typical input resistor of 2.2kΩ (TR2). The lead-frame SMT package has gull-wing leads, a pin pitch of 0.65mm, and dimensions of 2.1mm (L) x 1.35mm (W) x 0.9mm (H). Operates within a temperature range of -55°C to 150°C.
Rohm UMF7N technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | UMT |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-223AB |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 12@TR 1|50@TR 2V |
| Maximum Continuous DC Collector Current | 500@TR 1|100@TR 2mA |
| Maximum Power Dissipation | 150mW |
| Typical Input Resistor | 2.2@TR 2kOhm |
| Typical Resistor Ratio | 1@TR 2 |
| Maximum Collector-Emitter Saturation Voltage | 0.25@10mA@200mA@TR 1V |
| Minimum DC Current Gain | 270@10mA@2V@TR 1|20@20mA@5V@TR 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm UMF7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.