ROHM, UMG5NTR, Dual NPN Digital Transistor, 100 mA 10 k, Ratio Of 0.2, 5-Pin TUMT
Checking distributor stock and pricing after the page loads.
| Height | 0.77mm |
| Length | 2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |