
The UMH8NTR is a surface mount NPN bipolar junction transistor with a collector-emitter voltage maximum of 50V and a current rating of 100mA. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a small outline R-PDSO-G6 package and is lead free and RoHS compliant.
Sign in to ask questions about the Rohm UMH8NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm UMH8NTR technical specifications.
| Package/Case | SC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.9mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMH8NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
