The UML4NTR transistor is a PNP bipolar junction transistor with a maximum collector current of 500mA and a maximum power dissipation of 120mW. It operates over a temperature range of -55°C to 150°C and is packaged in a small outline R-PDSO-G5 surface mount package. The transistor is RoHS compliant and lead free. It has a gain bandwidth product of 260MHz and a minimum current gain of 270.
Rohm UML4NTR technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | -12V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 260MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UML4N |
| Transition Frequency | 260MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
No datasheet is available for this part.