NPN bipolar junction transistor (BJT) for small signal applications. Features a 12V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 500mA. Offers a minimum DC current gain (hFE) of 270 and a transition frequency of 320MHz. Packaged in a 5-pin SC-88A surface-mount configuration, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Rohm UML6NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm UML6NTR technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 320MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm UML6NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.